- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIT50-5-B
FIT50-5-B
Triad Magnetics
Inductor High Frequency Toroid 16.76uH/9.5uH 10% 10KHz 5.7A 20mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor High Frequency Toroid 16.76uH/9.5uH 10% 10KHz 5.7A 20mOhm DCR RDL
Search Keywords: FIT505B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIT50-5-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
Supplier Standard Pack:
1 -
Inductance:16.76/9.5(Rated) uH
-
Type:High Frequency
-
Impedance:N/A
-
Lead Pitch:7.62 mm
-
Tolerance:10 %
-
Technology:Toroid
-
Maximum DC Resistance:20 mOhm
-
Maximum DC Current:5.7 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/28/26