- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIT50-5
FIT50-5
Triad Magnetics
Inductor High Frequency Toroid 16.76uH/9.5uH 10% 10KHz 5.7A 20mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor High Frequency Toroid 16.76uH/9.5uH 10% 10KHz 5.7A 20mOhm DCR RDL
Search Keywords: FIT505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIT50-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:16.76/9.5(Rated) uH
-
Type:High Frequency
-
Impedance:N/A
-
Lead Pitch:7.62 mm
-
Tolerance:10 %
-
Technology:Toroid
-
Maximum DC Resistance:20 mOhm
-
Maximum DC Current:5.7 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Can Ship immediately
Manufacturer Stock:
781
can ship
Minimum Order Quantity:
25
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$1.44
100
$1.29
250
$1.26
500
$1.24
1,000
$1.21
2,500
$1.19
5,000
$1.18
7,500 +
$1.17
Click for Quote
Log in
to unlock special pricing