- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIT50-4
FIT50-4
Triad Magnetics
Inductor High Frequency Toroid 21.65uH/12.27uH 10% 10KHz 4.8A 29.2mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor High Frequency Toroid 21.65uH/12.27uH 10% 10KHz 4.8A 29.2mOhm DCR RDL
Search Keywords: FIT504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIT50-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:21.65/12.27(Rated) uH
-
Type:High Frequency
-
Impedance:N/A
-
Lead Pitch:7.62 mm
-
Tolerance:10 %
-
Technology:Toroid
-
Maximum DC Resistance:29.2 mOhm
-
Maximum DC Current:4.8 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
55
Can Ship immediately
Manufacturer Stock:
1,854
can ship
Minimum Order Quantity:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$3.39
100
$2.07
250
$1.87
500
$1.73
1,000
$1.59
2,500
$1.56
5,000
$1.55
7,500 +
$1.54
Click for Quote
Log in
to unlock special pricing