- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIT44-4
FIT44-4
Triad Magnetics
Inductor High Frequency Toroid 8.06uH/5.22uH 10% 10KHz 4.8A 15.9mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor High Frequency Toroid 8.06uH/5.22uH 10% 10KHz 4.8A 15.9mOhm DCR RDL
Search Keywords: FIT444
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIT44-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:8.06/5.22(Rated) uH
-
Type:High Frequency
-
Impedance:N/A
-
Lead Pitch:6.35 mm
-
Tolerance:10 %
-
Technology:Toroid
-
Maximum DC Resistance:15.9 mOhm
-
Maximum DC Current:4.8 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$1.064
250
$0.995
500
$0.974
1,000
$0.953
2,500
$0.926
5,000
$0.905
7,500
$0.893
10,000 +
$0.884
Click for Quote
Log in
to unlock special pricing