Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FIT44-2

Inductor High Frequency Toroid 14.75uH/9.82uH 10% 10KHz 3.4A 30.7mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Inductor High Frequency Toroid 14.75uH/9.82uH 10% 10KHz 3.4A 30.7mOhm DCR RDL
Search Keywords: FIT442
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: FIT44-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Inductance: 14.75/9.82(Rated) uH
Type: High Frequency
Lead Pitch: 6.35 mm
Tolerance: 10 %
Technology: Toroid
Maximum DC Resistance: 30.7 mOhm
Maximum DC Current: 3.4 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FIT44-2 RoHS compliant?
Yes, FIT44-2 is RoHS compliant.
What is the lead time for FIT44-2?
The standard lead time for FIT44-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 385
Can Ship immediately
Manufacturer Stock:
317 can ship
Minimum Order Quantity:
25
18 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.064
250
$0.995
500
$0.974
1,000
$0.953
2,500
$0.926
5,000
$0.905
7,500
$0.893
10,000 +
$0.884
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!