- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIT106-2
FIT106-2
Triad Magnetics
Inductor High Frequency Toroid 197uH/113uH 10% 10KHz 4.8A 106mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor High Frequency Toroid 197uH/113uH 10% 10KHz 4.8A 106mOhm DCR RDL
Search Keywords: FIT1062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIT106-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:197/113(Rated) uH
-
Type:High Frequency
-
Impedance:N/A
-
Lead Pitch:12.7 mm
-
Tolerance:10 %
-
Technology:Toroid
-
Maximum DC Resistance:106 mOhm
-
Maximum DC Current:4.8 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Manufacturer Stock:
8,639
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
10
$2.84
50
$2.72
100
$2.66
250
$2.59
500
$2.53
1,000
$2.48
2,500 +
$2.41
Click for Quote
Log in
to unlock special pricing