- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIT106-1
FIT106-1
Triad Magnetics
Inductor High Frequency Toroid 253uH/153uH 10% 10KHz 4A 139mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor High Frequency Toroid 253uH/153uH 10% 10KHz 4A 139mOhm DCR RDL
Search Keywords: FIT1061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIT106-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:253/153(Rated) uH
-
Type:High Frequency
-
Impedance:N/A
-
Lead Pitch:12.7 mm
-
Tolerance:10 %
-
Technology:Toroid
-
Maximum DC Resistance:139 mOhm
-
Maximum DC Current:4 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$3.01
50
$2.69
100
$2.68
250
$2.60
500
$2.53
1,000
$2.52
2,500
$2.46
5,000 +
$2.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments