- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIRCH-6
FIRCH-6
Triad Magnetics
Inductor High Current Wirewound 7.22uH 15% 4.8A 26.1mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor High Current Wirewound 7.22uH 15% 4.8A 26.1mOhm DCR RDL
Search Keywords: FIRCH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIRCH-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:7.22 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:12.7 mm
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Resistance:26.1 mOhm
-
Maximum DC Current:4.8 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Manufacturer Stock:
168
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$1.71
100
$1.53
250
$1.50
500
$1.47
1,000
$1.43
2,500
$1.42
5,000
$1.40
7,500 +
$1.39
Click for Quote
Log in
to unlock special pricing