- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIRCH-5
FIRCH-5
Triad Magnetics
The FIRCH-5 is a high-frequency, switch-mode rod core inductor designed for energy storage and current smoothing.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The FIRCH-5 is a high-frequency, switch-mode rod core inductor designed for energy storage and current smoothing.
Search Keywords: FIRCH5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIRCH-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:5.9 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:12.7 mm
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Resistance:18.5 mOhm
-
Maximum DC Current:5.7 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
279
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$4.928
10
$4.480
100
$2.690
250
$2.470
500
$2.420
1,000
$2.290
2,500
$2.270
5,000
$2.260
7,500 +
$2.250
Click for Quote
Log in
to unlock special pricing