- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIRCH-3
FIRCH-3
Triad Magnetics
The FIRCH-3 is a high-current, switchmode rod core inductor designed for cost-effective energy storage and current smoothing.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The FIRCH-3 is a high-current, switchmode rod core inductor designed for cost-effective energy storage and current smoothing.
Search Keywords: FIRCH3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIRCH-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:3.6 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:12.7 mm
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Resistance:9.95 mOhm
-
Maximum DC Current:8.1 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
1,526
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$4.15
100
$2.45
250
$2.25
500
$2.20
1,000
$2.08
2,500
$2.05
5,000
$2.04
7,500 +
$2.03
Click for Quote
Log in
to unlock special pricing