- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIRCH-1
FIRCH-1
Triad Magnetics
Inductor High Current Wirewound 2.54uH 15% 11.6A 5.5mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor High Current Wirewound 2.54uH 15% 11.6A 5.5mOhm DCR RDL
Search Keywords: FIRCH1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIRCH-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:2.54 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:12.7 mm
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Resistance:5.5 mOhm
-
Maximum DC Current:11.6 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
355
Ships today, if you order in
Manufacturer Stock:
21
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$1.64
100
$1.54
250
$1.50
500
$1.47
1,000
$1.43
2,500
$1.39
5,000
$1.36
7,500 +
$1.34
Click for Quote
Log in
to unlock special pricing