Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FD8-56

Power Transformer 2500VAC 100VA 7Term. Quick Connect Flange Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500VAC 100VA 7Term. Quick Connect Flange Mount
Search Keywords: FD856
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    FD8-56
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    56 V
  • Secondary Side Current:
    1800 mA
  • Power Rating:
    100 VA
  • Mounting:
    Flange Mount
  • Dimension:
    102.4 x 65.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FD8-56 RoHS compliant?
Yes, FD8-56 is RoHS compliant.
What is the lead time for FD8-56?
The standard lead time for FD8-56 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 85
Ships today, if you order in
Manufacturer Stock:
412 can ship
18 Weeks can ship 1/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$44.13
5
$31.15
10
$30.67
25
$27.89
50
$26.81
100
$26.61
250 +
$26.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!