- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FD8-24
Triad Magnetics
FD8-24
Power Transformer 2500VAC 100VA 7Term. Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 100VA 7Term. Quick Connect Flange Mount
Search Keywords: FD824
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FD8-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:4000 mA
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:102.4 x 65.1 mm
Product Guides
+
Frequently Asked Questions
Is FD8-24 RoHS compliant?
Yes, FD8-24 is RoHS compliant.
What is the lead time for FD8-24?
The standard lead time for FD8-24 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$30.54
5
$27.64
10
$25.65
25
$24.89
50
$24.52
100
$23.77
250 +
$22.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT