- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FD8-16
FD8-16
Triad Magnetics
Power Transformer 2500VAC 100VA 7Term. Solder Lug Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 100VA 7Term. Solder Lug Flange Mount
Search Keywords: FD816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FD8-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:16 V
-
Secondary Side Current:6250 mA
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:102.39 x 65.075 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$44.54
5
$31.44
10
$29.20
25
$26.13
50
$24.90
100
$24.51
250 +
$24.01
Click for Quote
Log in
to unlock special pricing