- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FD8-120
FD8-120
Triad Magnetics
The FD8-120 is a chassis-mount, dual primary power transformer with a 100.0VA power rating.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The FD8-120 is a chassis-mount, dual primary power transformer with a 100.0VA power rating.
Search Keywords: FD8120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FD8-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:120 V
-
Secondary Side Current:850 mA
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:102.4 x 65.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$24.86
5
$23.26
10
$22.18
25
$21.52
50
$20.90
100
$19.75
250 +
$19.23
Click for Quote
Log in
to unlock special pricing