- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FD8-10
Triad Magnetics
FD8-10
Power Transformer 2500VAC 100VA 7Term. Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 100VA 7Term. Quick Connect Flange Mount
Search Keywords: FD810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FD8-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:10 V
-
Secondary Side Current:10000 mA
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:102.4 x 65.1 mm
Product Guides
+
Frequently Asked Questions
Is FD8-10 RoHS compliant?
Yes, FD8-10 is RoHS compliant.
What is the lead time for FD8-10?
The standard lead time for FD8-10 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
Manufacturer Stock:
87
can ship
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$18.27
5
$17.67
10
$17.41
25
$17.06
50
$16.80
100
$16.54
250 +
$16.20
Click for Quote
Log in
to unlock special pricing