- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FD7-20
Triad Magnetics
FD7-20
Power Transformer 2500VAC 56VA 7Term. Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 56VA 7Term. Quick Connect Flange Mount
Search Keywords: FD720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FD7-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:20 V
-
Secondary Side Current:2800 mA
-
Power Rating:56 VA
-
Mounting:Flange Mount
-
Dimension:93.6 x 57.2 mm
Product Guides
+
Frequently Asked Questions
Is FD7-20 RoHS compliant?
Yes, FD7-20 is RoHS compliant.
What is the lead time for FD7-20?
The standard lead time for FD7-20 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$21.04
10
$18.94
25
$18.16
50
$17.60
100
$17.04
250
$16.33
500 +
$15.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT