Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FD7-120

The FD7-120 is a chassis-mount power transformer featuring dual primary windings for 115V or 230V input and a 56.0VA power rat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The FD7-120 is a chassis-mount power transformer featuring dual primary windings for 115V or 230V input and a 56.0VA power rating.
Search Keywords: FD7120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: FD7-120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Single
Secondary Side Voltage: 120 V
Secondary Side Current: 500 mA
Power Rating: 56 VA
Mounting: Flange Mount
Dimension: 93.6 x 57.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FD7-120 RoHS compliant?
Yes, FD7-120 is RoHS compliant.
What is the lead time for FD7-120?
The standard lead time for FD7-120 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks can ship 3/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.30
10
$22.35
25
$20.67
50
$19.90
100
$18.67
250
$17.98
500 +
$17.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!