- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FD6-28
Triad Magnetics
FD6-28
Power Transformer 2500VAC 30VA 7Term. Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 2500VAC 30VA 7Term. Quick Connect Flange Mount
Search Keywords: FD628
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FD6-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:28 V
-
Secondary Side Current:1100 mA
-
Power Rating:30 VA
-
Mounting:Flange Mount
-
Dimension:82.6 x 49.2 mm
Product Guides
+
Frequently Asked Questions
Is FD6-28 RoHS compliant?
Yes, FD6-28 is RoHS compliant.
What is the lead time for FD6-28?
The standard lead time for FD6-28 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Manufacturer Stock:
104
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$21.87
25
$16.73
50
$15.98
100
$14.87
250
$14.40
500
$13.79
1,000 +
$13.76
Click for Quote
Log in
to unlock special pricing