Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FD6-24

The FD6-24 is a chassis-mount, Quick Pack power transformer with dual primary windings for 115V or 230V operation.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The FD6-24 is a chassis-mount, Quick Pack power transformer with dual primary windings for 115V or 230V operation.
Search Keywords: FD624
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    FD6-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    24 V
  • Secondary Side Current:
    1250 mA
  • Power Rating:
    30 VA
  • Mounting:
    Flange Mount
  • Dimension:
    82.6 x 49.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FD6-24 RoHS compliant?
Yes, FD6-24 is RoHS compliant.
What is the lead time for FD6-24?
The standard lead time for FD6-24 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$16.25
25
$15.52
50
$15.24
100
$14.52
250
$13.86
500
$12.79
1,000 +
$12.76
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!