- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FD6-16
FD6-16
Triad Magnetics
Power Transformer 2500VAC 30VA 7Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500VAC 30VA 7Term. Quick Connect Flange Mount
Search Keywords: FD616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FD6-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:16 V
-
Secondary Side Current:2000 mA
-
Power Rating:30 VA
-
Mounting:Flange Mount
-
Dimension:82.6 x 49.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Manufacturer Stock:
160
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$12.012
5
$10.920
25
$10.380
50
$10.140
100
$9.920
250
$9.720
500
$9.600
1,000 +
$9.540
Click for Quote
Log in
to unlock special pricing