- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FD6-120
Triad Magnetics
FD6-120
Power Transformer 2500VAC 30VA 7Term. Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 30VA 7Term. Quick Connect Flange Mount
Search Keywords: FD6120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FD6-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:120 V
-
Secondary Side Current:250 mA
-
Power Rating:30 VA
-
Mounting:Flange Mount
-
Dimension:82.6 x 49.2 mm
Product Guides
+
Frequently Asked Questions
Is FD6-120 RoHS compliant?
Yes, FD6-120 is RoHS compliant.
What is the lead time for FD6-120?
The standard lead time for FD6-120 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
5
$17.00
10
$15.31
25
$14.68
50
$14.22
100
$13.77
250
$13.19
500 +
$12.77
Click for Quote
Log in
to unlock special pricing