- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FD5-56
Triad Magnetics
FD5-56
Power Transformer 2500VAC 12VA 7Term. Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 12VA 7Term. Quick Connect Flange Mount
Search Keywords: FD556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FD5-56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:56 V
-
Secondary Side Current:220 mA
-
Power Rating:12 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 41.3 mm
Product Guides
+
Frequently Asked Questions
Is FD5-56 RoHS compliant?
Yes, FD5-56 is RoHS compliant.
What is the lead time for FD5-56?
The standard lead time for FD5-56 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Manufacturer Stock:
79
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$10.53
10
$10.37
25
$10.27
100
$10.14
250
$9.86
500
$9.76
1,000 +
$9.66
Click for Quote
Log in
to unlock special pricing