Image is representational - see mfr. specs

Power Transformer 2500VAC 12VA 7Term. Quick Connect Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 2500VAC 12VA 7Term. Quick Connect Flange Mount
Search Keywords: FD520
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    FD5-20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    20 V
  • Secondary Side Current:
    600 mA
  • Power Rating:
    12 VA
  • Mounting:
    Flange Mount
  • Dimension:
    71.4 x 41.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Manufacturer Stock:
68 can ship
Minimum Order Quantity:
5
18 Weeks can ship 10/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.81
25
$7.55
50
$7.44
100
$7.33
250
$7.19
500
$7.08
1,000 +
$6.97
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!