Image is representational - see mfr. specs

Power Transformer 2500VAC 6VA 7Term. Quick Connect Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 2500VAC 6VA 7Term. Quick Connect Flange Mount
Search Keywords: FD436
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    FD4-36
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Single
  • Secondary Side Voltage:
    36 V
  • Secondary Side Current:
    170 mA
  • Power Rating:
    6 VA
  • Mounting:
    Flange Mount
  • Dimension:
    60.3 x 34.9 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately Buy all 3 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
140 can ship
Stock lot only:
3
Minimum Order Quantity:
5
18 Weeks can ship 9/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.293
5
$6.630
25
$6.300
50
$6.150
100
$6.060
250
$5.900
500
$5.830
1,000 +
$5.790
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!