- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FD4-28
FD4-28
Triad Magnetics
Power Transformer 2500VAC 6VA 7Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 6VA 7Term. Quick Connect Flange Mount
Search Keywords: FD428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FD4-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:28 V
-
Secondary Side Current:200 mA
-
Power Rating:6 VA
-
Mounting:Flange Mount
-
Dimension:60.3 x 34.9 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11
Can Ship immediately
Manufacturer Stock:
444
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.42
25
$6.21
50
$6.12
100
$6.03
250
$5.91
500
$5.82
1,000 +
$5.73
Click for Quote
Log in
to unlock special pricing