- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-96U
F-96U
Triad Magnetics
Power Transformer 1500Vrms 60VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 60VA 5Term. Wire Lead Flange Mount
Search Keywords: F96U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-96U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:10 V
-
Secondary Side Current:6000 mA
-
Power Rating:60 VA
-
Mounting:Flange Mount
-
Dimension:63.5 x 69.9 x 67.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Manufacturer Stock:
57
can ship
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$22.12
5
$21.35
10
$20.84
25
$20.53
50
$20.09
100
$19.69
250 +
$19.44
Click for Quote
Log in
to unlock special pricing