- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-94X
Triad Magnetics
F-94X
Power Transformer 7.0V-40.0V at 0.035A 115V Chassis Mount w/Leads | Triad Magnetics F-94X
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 7.0V-40.0V at 0.035A 115V Chassis Mount w/Leads | Triad Magnetics F-94X
Search Keywords: F94X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-94X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is F-94X RoHS compliant?
Yes, F-94X is RoHS compliant.
What is the lead time for F-94X?
The standard lead time for F-94X is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
6
can ship
Stock lot only:
4
Minimum Order Quantity:
5
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$6.864
5
$6.240
25
$5.960
50
$5.840
100
$5.720
250
$5.560
500
$5.440
1,000 +
$5.320
Click for Quote
Log in
to unlock special pricing