- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-93X
F-93X
Triad Magnetics
Power Transformer 7.0V-40.0V at 0.750A 115V Chassis Mount w/Leads/F-93X | Triad Magnetics F-93X
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 7.0V-40.0V at 0.750A 115V Chassis Mount w/Leads/F-93X | Triad Magnetics F-93X
Search Keywords: F93X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-93X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
2
can ship
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$22.79
5
$22.00
10
$21.48
25
$21.15
50
$20.70
100
$20.28
250 +
$20.03
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT