- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-91X
Triad Magnetics
F-91X
Power Transformer 7.0V-40.0VCT@0.300A 115V Chassis Mount W/leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 7.0V-40.0VCT@0.300A 115V Chassis Mount W/leads
Search Keywords: F91X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-91X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is F-91X RoHS compliant?
Yes, F-91X is RoHS compliant.
What is the lead time for F-91X?
The standard lead time for F-91X is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Manufacturer Stock:
247
can ship
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$28.74
5
$26.89
10
$25.65
25
$24.88
50
$23.81
100
$22.84
250 +
$22.23
Click for Quote
Log in
to unlock special pricing