- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-90X
F-90X
Triad Magnetics
Power Transformer - Laminated Core - 1500Vrms - 7.2VA - 115V Primary - 10V/20V/40V Secondary - Wire Lead - Flange Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer - Laminated Core - 1500Vrms - 7.2VA - 115V Primary - 10V/20V/40V Secondary - Wire Lead - Flange Mount.
Search Keywords: F90X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-90X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Manufacturer Stock:
139
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$8.73
25
$8.29
50
$8.10
100
$7.99
250
$7.77
500
$7.67
1,000 +
$7.63
Click for Quote
Log in
to unlock special pricing