- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-8X
F-8X
Triad Magnetics
Power Transformer 1500Vrms 30VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 30VA 5Term. Wire Lead Flange Mount
Search Keywords: F8X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-8X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:5 V
-
Secondary Side Current:6000 mA
-
Power Rating:30 VA
-
Mounting:Flange Mount
-
Dimension:95.25 x 54 x 57.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$13.69
10
$13.49
25
$13.22
50
$13.02
100
$12.82
250
$12.55
500 +
$12.35
Click for Quote
Log in
to unlock special pricing