Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

F8-56

Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount
Search Keywords: F856
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: F8-56
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 115 V
Secondary Configuration: Single
Secondary Side Voltage: 56 V
Secondary Side Current: 1800 mA
Power Rating: 100 VA
Mounting: Flange Mount
Dimension: 102.4 x 65.1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F8-56 RoHS compliant?
Yes, F8-56 is RoHS compliant.
What is the lead time for F8-56?
The standard lead time for F8-56 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.18
5
$18.54
10
$18.27
25
$17.91
50
$17.63
100
$17.36
250 +
$17.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!