- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F8-48
Triad Magnetics
F8-48
Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount
Search Keywords: F848
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F8-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:48 V
-
Secondary Side Current:2000 mA
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:102.4 x 65.1 mm
Product Guides
+
Frequently Asked Questions
Is F8-48 RoHS compliant?
Yes, F8-48 is RoHS compliant.
What is the lead time for F8-48?
The standard lead time for F8-48 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Manufacturer Stock:
154
can ship
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$27.59
10
$24.90
25
$23.89
50
$23.65
250 +
$23.36
Click for Quote
Log in
to unlock special pricing