- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F8-36
F8-36
Triad Magnetics
Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount
Search Keywords: F836
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F8-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:36 V
-
Secondary Side Current:2800 mA
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:102.4 x 65.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Manufacturer Stock:
31
can ship
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$25.04
5
$23.45
10
$22.77
25
$21.86
50
$21.18
100
$20.49
250 +
$19.59
Click for Quote
Log in
to unlock special pricing