- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F8-28
Triad Magnetics
F8-28
Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount
Search Keywords: F828
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F8-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:28 V
-
Secondary Side Current:3600 mA
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:102.4 x 65.1 mm
Product Guides
+
Frequently Asked Questions
Is F8-28 RoHS compliant?
Yes, F8-28 is RoHS compliant.
What is the lead time for F8-28?
The standard lead time for F8-28 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
21
can ship
18 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$46.11
5
$32.86
10
$30.81
25
$27.57
50
$26.06
100
$25.24
250 +
$24.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT