- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F8-24
Triad Magnetics
F8-24
Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F8-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:24 V
-
Secondary Side Current:4000 mA
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:102.4 x 65.1 mm