- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F8-20
F8-20
Triad Magnetics
The F8-20 is a 100.0VA chassis-mount power transformer that accepts a 115VAC input and provides a 20.0VCT output.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The F8-20 is a 100.0VA chassis-mount power transformer that accepts a 115VAC input and provides a 20.0VCT output.
Search Keywords: F820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F8-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:20 V
-
Secondary Side Current:5000 mA
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:102.4 x 65.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
73
can ship
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$25.02
5
$23.51
10
$22.49
25
$21.87
50
$20.99
100
$20.19
250 +
$19.69
Click for Quote
Log in
to unlock special pricing