- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F8-120
F8-120
Triad Magnetics
Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 100VA 5Term. Quick Connect Flange Mount
Search Keywords: F8120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F8-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:120 V
-
Secondary Side Current:850 mA
-
Power Rating:100 VA
-
Mounting:Flange Mount
-
Dimension:102.4 x 65.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
180
can ship
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$50.04
5
$36.22
10
$32.13
25
$28.95
50
$27.76
100
$27.19
250 +
$26.72
Click for Quote
Log in
to unlock special pricing