- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F7-56
F7-56
Triad Magnetics
Power Transformer 2500VAC 56VA 5Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 56VA 5Term. Quick Connect Flange Mount
Search Keywords: F756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F7-56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:56 V
-
Secondary Side Current:1000 mA
-
Power Rating:56 VA
-
Mounting:Flange Mount
-
Dimension:93.6 x 57.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Manufacturer Stock:
82
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$13.00
10
$12.81
25
$12.56
50
$12.37
100
$12.18
250
$11.93
500 +
$11.73
Click for Quote
Log in
to unlock special pricing