- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F7-36
F7-36
Triad Magnetics
Power Transformer 2500VAC 56VA 5Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500VAC 56VA 5Term. Quick Connect Flange Mount
Search Keywords: F736
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F7-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:36 V
-
Secondary Side Current:1500 mA
-
Power Rating:56 VA
-
Mounting:Flange Mount
-
Dimension:93.6 x 57.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$18.359
5
$16.690
10
$16.210
25
$15.580
50
$15.110
100
$14.630
250
$14.000
500 +
$13.530
Click for Quote
Log in
to unlock special pricing