- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-6X
Triad Magnetics
F-6X
Power Transformer 1500Vrms 15VA 5Term. Wire Lead Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 1500Vrms 15VA 5Term. Wire Lead Flange Mount
Search Keywords: F6X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-6X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:2.5 V
-
Secondary Side Current:6000 mA
-
Power Rating:15 VA
-
Mounting:Flange Mount
-
Dimension:134.9 x 44.5 x 49.2 mm
Product Guides
+
Frequently Asked Questions
Is F-6X RoHS compliant?
Yes, F-6X is RoHS compliant.
What is the lead time for F-6X?
The standard lead time for F-6X is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Manufacturer Stock:
146
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$16.082
5
$14.620
10
$13.820
25
$12.750
50
$12.400
100
$12.060
250
$11.640
500 +
$11.380
Click for Quote
Log in
to unlock special pricing