- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-69X
Triad Magnetics
F-69X
Power Transformer 1500Vrms 50.4VA 5Term. Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-69X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:6.3 V
-
Secondary Side Current:8000 mA
-
Power Rating:50.4 VA
-
Mounting:Flange Mount
-
Dimension:101.6 x 57.2 x 57.9 mm