- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F6-16
Triad Magnetics
F6-16
Power Transformer 2500VAC 30VA 5Term. Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F6-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:16 V
-
Secondary Side Current:2000 mA
-
Power Rating:30 VA
-
Mounting:Flange Mount
-
Dimension:82.6 x 49.2 mm