- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F6-120
F6-120
Triad Magnetics
Power Transformer 2500VAC 30VA 5Term. Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500VAC 30VA 5Term. Quick Connect Flange Mount
Search Keywords: F6120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F6-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:12 V
-
Secondary Side Current:250 mA
-
Power Rating:30 VA
-
Mounting:Flange Mount
-
Dimension:82.6 x 49.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Manufacturer Stock:
91
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$9.41
25
$8.94
50
$8.74
100
$8.61
250
$8.38
500
$8.27
1,000 +
$8.22
Click for Quote
Log in
to unlock special pricing