- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-59X
F-59X
Triad Magnetics
Power Transformer 1500Vrms 24VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 24VA 5Term. Wire Lead Flange Mount
Search Keywords: F59X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-59X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:60 V
-
Secondary Side Current:400 mA
-
Power Rating:24 VA
-
Mounting:Flange Mount
-
Dimension:84.1 x 50.8 x 49.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$14.17
25
$12.84
50
$12.27
100
$11.74
250
$11.26
500
$10.96
1,000 +
$10.82
Click for Quote
Log in
to unlock special pricing