- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F-56X
F-56X
Triad Magnetics
Power Transformer 1500Vrms 71VA 5Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 71VA 5Term. Wire Lead Flange Mount
Search Keywords: F56X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F-56X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:25.2 V
-
Secondary Side Current:2800 mA
-
Power Rating:71 VA
-
Mounting:Flange Mount
-
Dimension:71.4 x 41.3 x 41.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
18 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$23.14
5
$21.65
10
$20.65
25
$20.03
50
$19.45
100
$18.38
250 +
$17.89
Click for Quote
Log in
to unlock special pricing