- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F56-650-C2
Triad Magnetics
F56-650-C2
Power Transformer 4200Vrms 36VA 6Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 4200Vrms 36VA 6Term. PC Pin Thru-Hole
Search Keywords: F56650C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F56-650-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:56,28 V
-
Secondary Side Current:650,1300 mA
-
Power Rating:36 VA
-
Mounting:Through Hole
-
Dimension:66.675 x 55.55 x 39.675 mm
Frequently Asked Questions
Is F56-650-C2 RoHS compliant?
Yes, F56-650-C2 is RoHS compliant.
What is the lead time for F56-650-C2?
The standard lead time for F56-650-C2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
5
$19.16
10
$18.90
25
$18.65
50
$18.40
100
$18.06
250
$17.72
500 +
$17.48
Click for Quote
Log in
to unlock special pricing