- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F56-650
Triad Magnetics
F56-650
Power Transformer 2500Vrms 36VA 6Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F56-650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:56,28 V
-
Secondary Side Current:650,1300 mA
-
Power Rating:36 VA
-
Mounting:Through Hole
-
Dimension:66.68 x 55.32 x 39.67 mm