- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- F56-220-C2
F56-220-C2
Triad Magnetics
Power Transformer 4200Vrms 12VA 6Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 4200Vrms 12VA 6Term. PC Pin Thru-Hole
Search Keywords: F56220C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:F56-220-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:56,28 V
-
Secondary Side Current:220,440 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:47.625 x 39.675 x 36.495 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$16.05
25
$10.49
50
$9.59
100
$9.00
250
$8.37
500
$8.17
1,000
$7.91
2,500 +
$7.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT